Low

GLENAIR  M85049/39-13W  Circular Connector Clamp, Right Angle, Non Self Locking, MIL-DTL-38999 Series III & IV

GLENAIR M85049/39-13W
Manufacturer:
GLENAIR GLENAIR
Manufacturer Part No:
M85049/39-13W
Newark Part No.:
87W7563
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
MIL-DTL-38999 Series III & IV
For Use With:
MIL-DTL-38999 Series III & IV Circular Connectors
Connector Shell Size:
13
Strain Relief Material:
Aluminium
Cable Diameter Max:
8.3mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.