Low

M85049/38-17W - 

STRAIN RELIEF, SIZE 17 ALUMINIUM

M85049/38-17W - STRAIN RELIEF, SIZE 17 ALUMINIUM

The actual product may differ from image shown

Manufacturer:
GLENAIR GLENAIR
Manufacturer Part No:
M85049/38-17W
Newark Part No.:
87W7556
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The M85049/38-17W is a non self-locking Circular Connector Strain Relief Clamp with straight slash sheet. This is not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration.
  • Weight saving is a major consideration
  • Aluminium, 500hour cadmium olive drab over electroless nickel construction

Applications

Industrial, Defence, Military & Aerospace

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMPHENOL PCD

Circular Connector Clamp, Straight, Olive Drab Finish, Non Self Locking, 17, 15.6 mm, Aluminium

399 in stock

Each

1+ $8.93 5+ $8.70 10+ $8.47 25+ $7.72 50+ $7.28 100+ $6.94 250+ $6.55 More Less

145 in stock

Each

1+ $15.69 Promotional price 5+ $15.69 Promotional price 10+ $15.69 Promotional price 25+ $15.69 Promotional price 50+ $15.69 Promotional price 100+ $15.69 Promotional price More Less

408 in stock

Each

1+ $9.11 5+ $8.87 10+ $8.64 25+ $7.72 50+ $7.28 100+ $6.94 250+ $6.55 More Less

 
0

Each

1+ $68.30 5+ $67.26 10+ $66.22 25+ $65.18 50+ $63.45 100+ $61.37 250+ $59.29 More Less

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

31 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$18.66 $ 18.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $68.53
5 + $67.68
10 + $66.84
25 + $66.02
50 + $65.23
100 + $64.45
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.