Low

GLENAIR  M85049/38-13W  Circular Connector Clamp, Straight, Non Self Locking, MIL-DTL-38999 Series III & IV

GLENAIR M85049/38-13W
Manufacturer:
GLENAIR GLENAIR
Manufacturer Part No:
M85049/38-13W
Newark Part No.:
87W7554
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The MIL-DTL-38999 Series III & IV Connector offers the highest performance capabilities for both general duty and severe environment applications. Numerous advantages in performance capability are designed into the Amphenol Tri-Start Connector. A positive ...
  • EMI shielding
  • Contact, moisture and corrosion protection
  • Firewall capability
  • Lock-wiring eliminated
  • Inventory support commonality
  • Deep reach shells - For increased panel thickness
  • Stand-off flange shells - For attachments to printed circuit boards
  • Connector with integral strain reliefs
  • Low out gassing
  • 336hr Sulphur dioxide resistance
  • -55 to 175°C Temperature range

 

Product Information

Product Range:
MIL-DTL-38999 Series III & IV
For Use With:
MIL-DTL-38999 Series III and IV Connectors
Connector Shell Size:
13
Strain Relief Material:
Aluminium
Cable Diameter Max:
8.3mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Defence, Military & Aerospace;
  • Avionics

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Circular Connector Clamp, Straight, Non Self Locking, MIL-DTL-38999 Series III & IV

SUNBANK

1,072:  in stock

Price for: Each

1+ $13.94 25+ $12.55 50+ $11.38 100+ $10.63

Buy

CIRCULAR STRAIN RELIEF, SIZE 13 ALUMINIUM

AMPHENOL PCD

617 in stock

Price for: Each

1+ $8.10 5+ $7.86 10+ $7.62 25+ $6.97 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.