Low

GLENAIR  D38999/33W17R  RECEPTACLE PROTECTIVE CAP, ALUMINIUM

GLENAIR-D38999/33W17R-RECEPTACLE PROTECTIVE CAP, ALUMINIUM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: GLENAIR
  • Newark Part No.: 63K5264
  • Manufacturer Part No D38999/33W17R

Product Information


View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/965

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 2

Order multiple quantity: 1

Price: $27.29

Buy

Price

Quantity List Price
1 - 9 $27.29
10 - 24 $25.16
25 - 49 $21.54
50+ $18.02

Legislation and Environmental


  • Weight (kg): 36
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
87W7424
D38999/33W17R

D38999/33W17R

GLENAIR

RECEPTACLE PROTECTIVE CAP, ALUMINIUM

RECEPTACLE PROTECTIVE CAP, ALUMINIUM; Accessory Type:Dust Cap; For Use With:MIL-DTL-38999 Series III Circular Connector Flanged Receptacles, Shell Size 17; Connector Body Material:Aluminium; Series:MIL-DTL-38999 Series III

  Write a Review | Ask a Question

Awaiting Delivery

1+ $38.99 10+ $35.07 25+ $31.56 50+ $29.09

Buy
 
Check more stock
    Supplier lead time 5 weeks
Contact me when back in stock
04H1636
D38999/33W17R
Technical Data Sheet}
No Not RoHS compliant

D38999/33W17R

SUNBANK

RECEPTACLE PROTECTIVE CAP, ALUMINIUM

RECEPTACLE PROTECTIVE CAP, ALUMINIUM; Accessory Type:Dust Cap; For Use With:MIL-C-38999 Series III Circular Connector Flanged Receptacles; Connector Body Material:Aluminium; Connector Shell Size:17; Series:D38999 ;RoHS Compliant: No

  Write a Review | Ask a Question

0

1+ $24.76 10+ $21.25 25+ $17.01

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Customers Also Bought