GLASSGUARD  1815WBL350/S  LAMP, UVA, 18", 15W, GLASSGUARD

GLASSGUARD 1815WBL350/S

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 15J3969
  • Manufacturer Part No 1815WBL350/S

Product Specifications, Documents & More


  • Input Power: 15W
  • Input Voltage: -
  • Lamp Base Type: -
  • Light Source: Ultraviolet
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  6

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/4/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $13.84 $13.84

Buy

Price

Quantity List Price
1 - 49 $13.84
50 - 99 $12.50
100 - 249 $11.51
250 - 499 $10.61
500+ $9.92
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought