GESIPA  6300316  RIVET, ALUMINIUM, 3.2X6MM, BX500

GESIPA 6300316

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 15J8267
  • Manufacturer Part No 6300316

Product Information


  • External Diameter 3.2mm
  • Grip Range Min 1.5mm
  • Grip Range Max 3.5mm
  • Overall Length 6mm
  • External Depth -
  • Mounting Hole Dia 3.3mm
  • Fastener Material Aluminium
  • Product Range -
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute
  • Manufacturer Product Page (3.89KB) EN
  • One Page Summary (412.95KB) EN
  • Availability

    Availability:  56

    Freight Charge: $20.00 once per order

    Delivery in 5-7 days for in stock items


     
    Check stock and lead times
      More stock available week commencing 7/11/16

    Price for: Box of 500

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $13.46 $13.46

    Buy

    Price

    Quantity List Price
    1 - 49 $13.46
    50 - 99 $12.16
    100 - 249 $11.20
    250 - 499 $10.32
    500+ $9.65
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Customers Also Bought