Low

GERTDUINO - 

ARDUINO UNO COMPATIBLE I/O BOARD FOR RPI

The actual product may differ from image shown

Manufacturer:
GERTBOARD GERTBOARD
Manufacturer Part No:
GERTDUINO
Newark Part No.:
01X2969
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The GertDuino is a Raspberry-Pi add-on which offers the same functionality as an Arduino-Uno but with some extra features; connects to Raspberry Pi, and has dual Atmel MCU capability onboard. GertDuino offers onboard Atmega 328 shield hosting which will execute Atmega 328 code written and compiled on the Raspberry Pi. The onboard Atmega 48 provides RTC, IrDA front-end, and additional computational capability.
  • Arduino and Arduino Uno compatible GPIO expansion board
  • Atmega 328 shield hosting will execute Atmega 328 code written & compiled on the Raspberry Pi
  • Onboard Atmega 48 provides RTC, IrDA front-end, and additional computational capability
  • Supplied with free to download software and tutorials
  • Connects to all Arduino shields
  • Real Time Clock with Raspberry-Pi Wake-up
  • IRDA receiver
  • RS232 interface for interfacing with other devices
  • Intelligent slave I/O interface, I/O expander

Applications

Embedded Design & Development, Hobby & Education, Portable Devices, Robotics

Footnotes

Compatible with Raspberry Pi Model A/B/B+

Product Information

:
Atmel
:
AVR
:
megaAVR
:
ATmega
:
ATmega
:
Compatible with Raspberry Pi 2 Model B, Raspberry Pi B+/A+/B/A
:
Board only
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

348 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$21.58 $ 21.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $23.97
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

GERTBOARD - GERTDUINO - ARDUINO UNO COMPATIBLE I/O BOARD FOR RPI 5 5 1 1
Marriage of two of my favorites! This is my first experience with the works of Gert Van Loo and I am very impressed. I have been an aficionado of Arduino controllers for a while and always have used the Arduino IDE from one of my computers (Windows, Linux or Macintosh). There has always been that one more cumbersome step of making sure that the TTY port has the correct driver and that the correct board is chosen in the IDE. GertDuino marries the RPI board with the Arduino board using a direct electrical connection. Programming can take place with the RPI's C package and then flashed to the GertDuino board while still connected. No need to deal with drivers or TTY addresses. No version check for the Arduino IDE. It just basically works. Highly recommended! May 12, 2015
  • 2015-06-11T15:21:33.546-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_01X2969, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There are 6 questions : 7 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
What are the physical dimensions of the board (part number GERTDUINO)?
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The Dimensions are same as the Raspberry-Pi: 56x85mm
7 months ago
by
NewarkTechSupport
+2points
2out of 2found this answer helpful.
Was this helpful?(2)(0)
Details: 
If i buy a (part number GERTDUINO) does it mean i don't need to buy a Raspberry Pi and Arduino again?
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The gertduino can be used standalone but then you need a development environment and a programmer so in the end it is easiest (and cheapest) to buy a Raspberry-Pi and a Gertduino.
Note: Please check the element14 community page for more technical information: www.element14.com/community/docs/DO...
7 months ago
by
NewarkTechSupport
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
Details: 
What are the additional features included in (part number GERTDUINO) compared to Arduino-Uno?
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
1) Six Buffered LED's
2) Two User puch buttons
3) RS232 Buffer
4) Real-Time-Clock
5) Infra-Red Interface
7 months ago
by
NewarkTechSupport
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
Details: 
Some pictures and documentation show this board with the 5V switching power supply section not populated.

Can you clarify if it is included or not ?

And if not, if there are any plans for having one version that includes the SPS ?

Thanks & Regards
Jorge
1 year, 6 months ago
by
jmamodio
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Thanks TechGTC but your answer is not the response to my question.

Fortunately got a direct response from Gert Van Loo about the reason why the switching power supply is not populated.

You should change the picture on the product page since it shows a board with that section populated with all components and it may confuse (did it for me) some customers.

Regards
Jorge
1 year, 6 months ago
by
jmamodio
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)

A: 
As the board does not have a separate supply the Vext is not connected. If you want it
connected you have to add the following components:
J1, L4 (or a short instead of L4), D20 (or a short instead of D20).
For more details please refer the link:
http://www.element14.com/community/docs/DOC-64326#anchor3
1 year, 6 months ago
by
TechGTC
-1point
0out of 1found this answer helpful.
Was this helpful?(0)(1)
Details: 
Is (part number GERTDUINO) compatible with Arduino Uno?
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, it has connectors which are 100% compatible with Arduino Uno.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can i run IRDA interface from the battery (part number GERTDUINO) ?
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Unfortunately you cannot run the IRDA interface from the battery as it uses too much current (~450 μA). You need the 5V supply present for it to operate
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:20.307-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_01X2969, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.