GERTBOARD GERTBOARD ATMEGA328 , ASSEMBLED GERTBOARD, FOR RASPBERRY PI
Product Overview
- Plugs directly onto Raspberry Pi GPIO socket
- Motor controller, capable controlling a motor bidirectionally, delivering 18V and 2A maximum
- Dual channel D/A converter, 8bit
- Dual channel A/D converter, 10bit
- Onboard Atmel ATmega328 MCU for running off board programs
- 6 x open collector outputs
- 12 x LED indicators
- 3 x momentary push switches
- 10 x strap cables and 18 x jumpers included
- Software and manuals available to operate and learn how to use Gertboard
Product Information
- Silicon Manufacturer:
- Atmel
- Accessory Type:
- Core Architecture:
- AVR
- Core Sub-Architecture:
- megaAVR
- Silicon Core Number:
- ATmega
- Silicon Family Name:
- -
- For Use With:
- Compatible with Raspberry Pi 2 Model B, Raspberry Pi B+/A+/B/A
- Kit Contents:
- Populated PCB, no assembly needed
- Product Range:
- -
- Features:
- Add-on GPIO Expansion Board for the Raspberry Pi Computer
- SVHC:
- To Be Advised
Find similar products grouped by common attribute
Applications
- Hobby & Education;
- Security;
- Motor Drive & Control;
- Sensing & Instrumentation
Notes
Legislation and Environmental
- RoHS Compliant:
- Yes
Associated Products
Microswitch, D2F Series, SPDT, Solder, 100 mA, 125 VAC, 30 VDCOMRON ELECTRONIC COMPONENTS 1,188 in stockPrice for: Each 1+ $1.68 10+ $1.60 25+ $1.42 50+ $1.36 More pricing |
Buy | |
Jumper Wire Kit, Multi Coloured 5-Inch, Compatible with the PICDEM Mechatronics BoardMICROCHIP 25 in stockPrice for: Each 1+ $12.00 |
Buy | |
General Purpose Relay, RT1 Inrush Power Series, Power, Non Latching, SPST-NOSCHRACK - TE CONNECTIVITY 9 in stockPrice for: Each 1+ $6.50 Promotional price 25+ $6.42 Promotional price 50+ $5.73 Promotional price 100+ $5.04 Promotional price More pricing |
Buy | |
DC Motor, Coreless, 2.9 W, 3840 rpm, 2.89 N-cmALLIED MOTION PREMOTEC 58: in stockPrice for: Each 1+ $65.62 25+ $55.43 50+ $50.97 100+ $44.60 More pricing |
Buy | |
Microswitch, D2F Series, SPDT, Lever, Through Hole, 100 mA, 125 VOMRON ELECTRONIC COMPONENTS 331: in stockPrice for: Each 1+ $1.37 100+ $1.23 250+ $1.11 500+ $1.01 More pricing |
Buy | |
General Purpose Relay, RT1 Inrush Power Series, Power, Non Latching, SPST-NOSCHRACK - TE CONNECTIVITY 2,468: in stockPrice for: Each 1+ $7.10 25+ $6.42 50+ $5.73 100+ $5.04 More pricing |
Buy | |
JUMPER WIRE KIT, MULTI-COLORED, 5MICROCHIP 93: in stockPrice for: Each 1+ $11.77 |
Buy |
Similar Products
Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.





