Low

DS-01-W - 

Reed Switch, Roller Ball, DS Series, 1NO, 500 mA, 200 VDC, 10 W

DS-01-W - Reed Switch, Roller Ball, DS Series, 1NO, 500 mA, 200 VDC, 10 W

The actual product may differ from image shown

Manufacturer Part No:
DS-01-W
Newark Part No.:
36C3977
Product Range
DS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DS Series
:
1NO
:
500mA
:
200VDC
:
10W
:
0.15ohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The new GRI Short Roller Ball is a unique combination of many features most requested by today's top install technicians. The single mounting configuration also eliminates the need for multiple stock variations like those required for horizontal and vertical mounting. The GRI Short Roller Ball is so versatile it can be used in place of a regular plunger switch or wheel type switch. The flanged collar insures positive and reliable retention.
  • Lifetime Warranty
  • Color: White
  • UL and ULC Approved
  • Available in Closed Loop and SPDT
  • Total Travel - .200 Pre Travel - .080 ± .030
  • Standard 12" Leads
  • Longer Leads, Zip Cord or Jacketed Cable on Request
  • Terminal Block Available
  • Terminal Switch Indicated by
  • Designation
  • Built-in E.O.L.
  • Mfr.#: DS-01

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$6.49 $ 6.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.49
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.