Low

2020-12-W - 

Reed Switch, 2020 Series, 1NO, 500 mA, 200 VDC, 10 W

2020-12-W - Reed Switch, 2020 Series, 1NO, 500 mA, 200 VDC, 10 W

The actual product may differ from image shown

Manufacturer Part No:
2020-12-W
Newark Part No.:
36C6879
Product Range
2020 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2020 Series
:
1NO
:
500mA
:
200VDC
:
10W
:
0.15ohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

These switches are some of the most versatile in a variety of applications. They stand up to pressure from swelling wood , shifting framing and extremes in temperature. This is due to the use of hot melt potting filler rather than hard epoxy which does not give or flex. 3/8 diameter switch.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/8/18
$3.49 $ 3.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.49
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.