Low

100-12 - 

Reed Switch, Standard Gap, 100 Series, 1NO, 500 mA, 200 VDC, 10 W

100-12 - Reed Switch, Standard Gap, 100 Series, 1NO, 500 mA, 200 VDC, 10 W

The actual product may differ from image shown

Manufacturer Part No:
100-12
Newark Part No.:
36C6561
Product Range
100 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100 Series
:
1NO
:
500mA
:
200VDC
:
10W
:
0.15ohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 100 style switch is one of the most popular miniature surface mount switches used in installations. Available in both flanged and without flange they are perfect for residential and commercial use.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

30 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/13/17
$4.49 $ 4.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.49
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.