Low

GENTEQ  PB250Z050S370CA  CAPACITOR MOTOR RUN 25/5UF, 370V, 6%, CASE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: GENTEQ
  • Newark Part No.: 38P7688
  • Manufacturer Part No PB250Z050S370CA

Product Information


  • Capacitance 1: 25µF
  • Capacitance 2: 5µF
  • Capacitance 3: -
  • Capacitance Tolerance: ± 6%
  • Capacitor Case Style: Can
  • Capacitor Terminals: Quick Connect, Snap-In
  • MSL: -
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Voltage Rating: 370VAC

Availability

Availability:  0

    Supplier lead time 6 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 25

Order multiple quantity: 1

Price: $20.38

Buy

Price

Quantity List Price
25 - 49 $20.38
50 - 99 $18.78
100 - 249 $17.42
250+ $16.06

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought