Low

97F9833 - 

Motor Run Capacitor, 30 µF, 5 µF, 370 VAC, Gem III Series, ± 6%

97F9833 - Motor Run Capacitor, 30 µF, 5 µF, 370 VAC, Gem III Series, ± 6%

The actual product may differ from image shown

Manufacturer:
GENTEQ GENTEQ
Manufacturer Part No:
97F9833
Newark Part No.:
90C0536
Product Range
Gem III Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
30µF
:
5µF
:
-
:
370VAC
:
Gem III Series
:
± 6%
:
Quick Connect, Snap-In
:
Can
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 97F9833 is a GEM III high grade metalized polypropylene Film Capacitor with quick connect blades termination, aluminum case and terne plate cover. This capacitor is designed specifically for the motor run applications.
  • 30μA Maximum leakage current

Applications

Motor Drive & Control

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

54 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$37.89 $ 37.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $37.89
25 + $28.42
50 + $26.18
100 + $24.28
250 + $22.73
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.