Low

97F9002 - 

Film Capacitor, Motor Run, 10 µF, GEM III 97F9000 Series, 370 VAC, Quick Connect, Snap-In, ± 6%

97F9002 - Film Capacitor, Motor Run, 10 µF, GEM III 97F9000 Series, 370 VAC, Quick Connect, Snap-In, ± 6%

The actual product may differ from image shown

Manufacturer:
GENTEQ GENTEQ
Manufacturer Part No:
97F9002
Newark Part No.:
13M4448
Product Range
GEM III 97F9000 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10µF
:
GEM III 97F9000 Series
:
370VAC
:
Quick Connect, Snap-In
:
± 6%
:
-
:
PP (Polypropylene)
:
Can
:
-
:
-
:
-
:
-40°C
:
70°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 97F9002 is a quick connect Film Capacitor is designed specifically for the motor run applications where it is used in conjunction with permanent split capacitor type motors. The GEM III series capacitor can be used on either 50 or 60Hz systems but should not be used at higher frequencies or in applications where higher frequency harmonics are present. For those types of applications the general purpose AC capacitors should be used.
  • Oval can type
  • Proven EIA-456-A compliant 60000-hour reliability
  • High-grade metal polypropylene film
  • Contains proprietary Genteq dielectric oil
  • Inventor of utilized pressure sensitive interrupter (PSI)
  • 100% Electrical testing for capacitance, dissipation factor, high-potential electrical withstand

Applications

Motor Drive & Control, Commercial, HVAC

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

555 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$7.70 $ 7.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.70
25 + $7.32
50 + $6.93
100 + $5.93
250 + $5.39
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

GENTEQ - 97F9002 - CAPACITOR POLYPROPYLENE PP FILM 10UF, 370V, 6%, QC 5 5 1 1
exceptional service product was in stock with an expedited shipment. Customers pumps are up and running. Job well done. February 26, 2015
  • 2015-06-11T15:22:27.623-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_13M4448, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.