Low

97F8249 - 

Film Capacitor, Motor Run, 10 µF, GEM III 97F8200 Series, 600 VAC, Quick Connect, Snap-In, ± 6%

97F8249 - Film Capacitor, Motor Run, 10 µF, GEM III 97F8200 Series, 600 VAC, Quick Connect, Snap-In, ± 6%

The actual product may differ from image shown

Manufacturer:
GENTEQ GENTEQ
Manufacturer Part No:
97F8249
Newark Part No.:
13M4442
Product Range
GEM III 97F8200 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10µF
:
GEM III 97F8200 Series
:
600VAC
:
Quick Connect, Snap-In
:
± 6%
:
-
:
PP (Polypropylene)
:
Can
:
-
:
-
:
-
:
-40°C
:
70°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 97F8249 is a quick connect Film Capacitor is specifically designed for general-purpose AC applications in power supplies, UPS and power conversion equipment. Application data is provided that gives the Equivalent Series Resistance (ESR) for each unit. The Gem III series capacitor allows the user to calculate the losses for each design/application and to ensure that they are kept within the permissible limits. The case is made of unpainted aluminum.
  • Dielektrol VI dielectric fluid
  • Proven EIA-456-A compliant 60000-hour reliability
  • High-grade metalized polypropylene film
  • Contains proprietary Genteq dielectric oil
  • Inventor of utilized pressure sensitive interrupter (PSI)
  • 100% Electrical testing for capacitance, dissipation factor, high-potential electrical withstand

Applications

Power Management

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

973 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$11.96 $ 11.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $11.96
10 + $11.41
25 + $9.87
50 + $9.13
100 + $8.11
250 + $7.70
500 + $7.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.