Low

GENNUM  GS2971-IBE3  Interface Bridges, 1.14 V, 1.26 V, BGA, 100 Pins, -20 °C

GENNUM GS2971-IBE3
Technical Data Sheet (615.41KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Bridge Type:
-
Supply Voltage Min:
1.14V
Supply Voltage Max:
1.26V
Interface Case Style:
BGA
No. of Pins:
100Pins
Operating Temperature Min:
-20°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
Supply Voltage Range:
1.14V to 1.26V
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.