Low

GENIUS  NAVIGATOR 905BT  MOUSE, WIRELESS BLUETOOTH, OPTICAL

GENIUS NAVIGATOR 905BT
Manufacturer:
GENIUS GENIUS
Manufacturer Part No:
NAVIGATOR 905BT
Newark Part No.:
26R6832
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

  • Compact wireless optical mouse with advanced Bluetooth 2.0 technology
  • No receiver needed when using a notebook with built-in Bluetooth functionality
  • Reliable and smooth operation with up to 10m range
  • 1600 dpi resolution for accurate cursor tracking
  • Innovative 'Flying Scroll' technology allows for 8 way scrolling
  • Includes 2 Stick-N-Go mounts to store mouse with laptop
  • Power switch to extend battery life
  • Supports Win XP/Vista/7 and Mac OS X 10.2.8 or later

Product Information

Connection Method:
Wireless - Bluetooth
Computer Connector:
Bluetooth
Mouse Type:
Optical
Mouse Size:
Mini / Notebook
Mouse Colour:
Black, Silver
Product Range:
-
Colour:
Ruby / Silver
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Mouse, 2x AA batteries, 2x mounts, software and user guide

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.