Low

GENESIC SEMICONDUCTOR  MBR6040  SCHOTTKY RECTIFIER, SINGLE, 40V, 60A, DO-203AB

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Module Configuration: Single
  • Forward Current If(AV): 60A
  • Forward Voltage VF Max: 650mV
  • No. of Phases: Single
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 40V
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/3/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 80

Order multiple quantity: 80

Price: $14.79

Buy

Price

Quantity List Price
25 - 99 $14.79
100 - 249 $13.27
250+ $11.75

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought