Low

GENESIC SEMICONDUCTOR  KBPC3506T/W  Bridge Rectifier Diode, Single, 600 V, 35 A, Module, 1.1 V, 4 Pins

GENESIC SEMICONDUCTOR KBPC3506T/W
Manufacturer Part No:
KBPC3506T/W
Newark Part No.:
62T9634
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Phases:
Single
Repetitive Reverse Voltage Vrrm Max:
600V
Forward Current If(AV):
35A
Bridge Rectifier Case Style:
Module
Forward Voltage VF Max:
1.1V
No. of Pins:
4Pins
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.