Low

GENESIC SEMICONDUCTOR  1N8035-GA  DIODE, SCHOTTKY, 15A, 650V, TO-276-3

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Forward Current If: 15A
  • Diode Case Style: TO-276
  • Diode Configuration: Single
  • Junction Temperature, Tj max: 250°C
  • No. of Pins: 3
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Product Range: GENESIC SEMICONDUCTOR - 650V Series
  • Repetitive Reverse Voltage Vrrm Max: 650V
  • SVHC: No SVHC (16-Jun-2014)
  • Total Capacitive Charge Qc: 66nC

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/20/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: $182.16

Buy

Price

Quantity List Price
1+ $182.16

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought