GENESIC SEMICONDUCTOR  1N8033-GA  Silicon Carbide Schottky Diode, 650V Series, Single, 650 V, 5 A, 20 nC, TO-276

GENESIC SEMICONDUCTOR 1N8033-GA

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Continuous Forward Current If: 5A
  • Diode Case Style: TO-276
  • Diode Configuration: Single
  • Junction Temperature, Tj max: 250°C
  • No. of Pins: 3
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Product Range: 650V Series
  • Repetitive Reverse Voltage Vrrm Max: 650V
  • SVHC: No SVHC (15-Jun-2015)
  • Total Capacitive Charge Qc: 20nC

Availability

Availability:  0

    More stock available week commencing 8/8/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: $178.20 $178.2

Buy

Price

Quantity List Price
1+ $178.20
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought