Low

GENESIC SEMICONDUCTOR  1N8032-GA  Silicon Carbide Schottky Diode, 650V Series, Single, 650 V, 2.5 A, 20 nC, TO-257

GENESIC SEMICONDUCTOR 1N8032-GA
Manufacturer Part No:
1N8032-GA
Newark Part No.:
46W5816
Product Range
650V Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
650V Series
Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
650V
Continuous Forward Current If:
2.5A
Total Capacitive Charge Qc:
20nC
Diode Case Style:
TO-257
No. of Pins:
3 Pin
Junction Temperature, Tj Max:
250°C
Packaging:
Each
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products