Low

GENESIC SEMICONDUCTOR  1N8028-GA  Silicon Carbide Schottky Diode, 1200V Series, Single, 1.2 kV, 10 A, 95 nC, TO-257

GENESIC SEMICONDUCTOR 1N8028-GA
Technical Data Sheet (788.49KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
1200V Series
Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
1.2kV
Continuous Forward Current If:
10A
Total Capacitive Charge Qc:
95nC
Diode Case Style:
TO-257
No. of Pins:
3 Pin
Junction Temperature, Tj Max:
250°C
Packaging:
Each
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products