Low

GENESIC SEMICONDUCTOR  1N2128A  RECTIFIER, STANDARD, SINGLE, 50V, 60A, DO-203AB

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Module Configuration: Single
  • Forward Current If(AV): 60A
  • Forward Voltage VF Max: 1.1V
  • No. of Phases: Single
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 50V
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/3/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 190

Order multiple quantity: 5

Unit Price: $7.01

Buy

Price

Quantity List Price
100 - 249 $7.01
250 - 499 $6.26
500+ $5.43

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought