Low

VR40 - 

NCV THERMOMETER AND FLASHLIGHT

VR40 - NCV THERMOMETER AND FLASHLIGHT

The actual product may differ from image shown

Manufacturer Part No:
VR40
Newark Part No.:
26Y8305
Availability:
No Longer Manufactured

Product Information

:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

As an instrument with multiple functions-Infrared Thermometer (IRT), Non-Contact Voltage (NCV) detector and flashlight-the VR40 offers more versatility and utility than other products on the market, increases efficiency on the job and gives users more bang for their buck. Plus, its size makes it the perfect field tool, whether at the top of a ladder or in a dark crawl space.
  • Wide temperature measurement range
  • Non-contact voltage detection (NCV) circuit sounds beeper and flashes LED when activated
  • Safe for CAT III 600V use
  • Also checks 110VAC outlets for wiring faults
  • Patent-pending design places the IR and NCV sensors and flashlight on same end
  • Includes
  • Batteries
  • User's Manual
  • 3 Year Limited Warranty from General
  • IRT D:S Ratio, Range: 4:1, -4° to 626°F (-20° to 330°C)
  • IRT Measurement Accuracy:
  • ±3. 8°F (2°C) or ±1% of reading (whichever is greater) > 32°F
  • ±4. 5°F (2. 5°C) < 32°F
  • IRT Emissivity: Fixed at 0. 95
  • Display Digits/Counts/Resolution: 4/2000/0. 1°
  • Overall Non-Contact Detection Range: 12 to 600VAC @ 50/60Hz
  • Detection Ranges/Sensitivities: 12 to 25VAC, 70 to 125VAC, 150 to 240VAC, 250 to 600VAC
  • Operating Temperature: 32° to 113°F (0° to 45°C) @ <95% RH
  • Dimensions: 6. 0 x 1. 2 x 1. 2 in. (152 x 31 x31mm)
  • Weight (with batteries): 7. 8 oz. (220g)

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.