Low

IRT657 - 

Wide-Range Infrared Thermometer with Laser Targeting

IRT657 - Wide-Range Infrared Thermometer with Laser Targeting

The actual product may differ from image shown

Manufacturer Part No:
IRT657
Newark Part No.:
64W5607

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The IRT657 is a point and shoot, gun-style IR thermometer that boasts a broad measurement range of -40°~1076°F to measure surface temperatures from a safe distance. Ideal for troubleshooting and measuring a wide range of equipment in various applications.
  • Rugged, ergonomic design
  • Large 1. 6” diagonal backlit LCD
  • Operates on one 9V battery (included)
  • 12:1 distance-to-spot ratio
  • STAR BURST laser targeting system
  • °F/°C selectable
  • Includes battery and carrying case

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

1 Further stock expected to ship on Oct 29, 2017

More stock available week commencing 11/6/17

Contact me when back in stock

$59.99 $ 59.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $59.99