GENERAL TOOLS  CAP1500  CAPACITANCE METER, DIGITAL, 200PF TO 20MF

GENERAL TOOLS CAP1500

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 59P4162
  • Manufacturer Part No CAP1500

Product Overview


The CAP1500 is an Automatic Digital Capacitor Tester with LCD display. Capable of measuring from 0 to 20mF over 9 ranges (0 to 200pF/2000pF/20nF/200nF/2μF/20μF/200μF/2000μF/20mF).
  • Wide measurement range
  • Uses precision dual slope A/D converter
  • Alligator clip leads for in-circuit testing
  • Zero adjust switch and low battery indicator
  • 3-1/2-digit (1999 count) LCD display for clear readout
  • Fuse-protected from overloads
  • Input overload protection
  • Rotary switch for function selection
  • Low battery indicator

Applications

Test & Measurement

Contents

Test leads with alligator clips, Battery, Soft pouch, User's manual.
Back to top

Product Specifications, Documents & More


  • Capacitance Meter Type
  • Capacitance Meter Functions
  • Capacitance Measure Max
  • Display Count
  • Product Range -
  • External Width 71 mm
  • External Height 135 mm
  • SVHC To Be Advised
  • External Depth 36 mm
  • Accuracy % -

Find similar products  grouped by common attribute

Availability

Availability:  6


  • 6 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/2/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $38.69 $38.69

Buy

Price

Quantity List Price
1+ $38.69
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought