Low

750544 - 

Magnifier, Glass, 1.25X Magnification, 4 " Length

750544 - Magnifier, Glass, 1.25X Magnification, 4 " Length

The actual product may differ from image shown

Manufacturer Part No:
750544
Newark Part No.:
85W1859

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This 4" Ultratech™ magnifier is ideal for use in a variety of demanding lab, quality control, manufacturing and assembly applications as well as for hobbyists use for models or crafts. This magnifier features polished optical glass lenses and a sturdy frame for durability.
  • Polished optical glass lens with a metal frame
  • Versa-Grip handle with non-slip cushion grip
  • Round lens is distortion free
  • 1. 25 power
  • 8" focal length
  • Size: 4"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$13.99 $ 13.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $13.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.