Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 5+ | $426.030 |
| 10+ | $411.580 |
| 25+ | $397.140 |
Price for:Each
Minimum: 5
Multiple: 1
$2,130.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoCHA-12X17
Newark Part No.91B6046
Technical Datasheet
Rack U Height1U
Enclosure MaterialAluminum
Cabinet StyleRack Mount
External Height - Metric310.4mm
External Width - Metric483mm
External Depth - Metric432mm
External Height - Imperial12.2"
External Width - Imperial19"
External Depth - Imperial17"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rack U Height
1U
Cabinet Style
Rack Mount
External Width - Metric
483mm
External Height - Imperial
12.2"
External Depth - Imperial
17"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminum
External Height - Metric
310.4mm
External Depth - Metric
432mm
External Width - Imperial
19"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate