Low

GEMS SENSORS  D3315-SB1-V-VO-C301  SOLENOID VALVE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: GEMS SENSORS
  • Newark Part No.: 06R2383
  • Manufacturer Part No D3315-SB1-V-VO-C301

Product Information


  • Connection Size: 1/4"
  • Operating Pressure Max: 40psi
  • Orifice Size: 5/32"
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 120VAC
  • Valve Type: -

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 6 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought