Low

GEMS SENSORS  B2017-V-VO-C203  SOLENOID VALVE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: GEMS SENSORS
  • Newark Part No.: 45M6111
  • Manufacturer Part No B2017-V-VO-C203

Product Information


  • Connection Size: 1/8"
  • Operating Pressure Max: 50psi
  • Orifice Size: 3/16"
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 6 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $53.32

Buy

Price

Quantity List Price
1 - 14 $53.32
15 - 24 $51.02
25 - 49 $48.95
50 - 99 $48.03
100+ $45.04

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 345
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought