Low

GEMS SENSORS  A3314-AD-V-VO-C203  Solenoid Valve, A Series, 3 Way, Multi Purpose, 1/16" NPT, 75 psi, 12 Vdc, 6 W

GEMS SENSORS A3314-AD-V-VO-C203
Manufacturer Part No:
A3314-AD-V-VO-C203
Newark Part No.:
45M6105
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Supply Voltage Max:
-
Orifice Size:
1/16"
Operating Pressure Max:
75psi
Connection Size:
1/8"
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.