Low

28196 - 

Safety Relay, SPST-NO, 130 VAC, 5 A, FLIP-PAK Series, Panel, Stud

28196 - Safety Relay, SPST-NO, 130 VAC, 5 A, FLIP-PAK Series, Panel, Stud

The actual product may differ from image shown

Manufacturer Part No:
28196
Newark Part No.:
02H3201
Product Range
FLIP-PAK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST-NO
:
130VAC
:
5A
:
FLIP-PAK Series
:
Panel
:
Stud
:
130V
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 28196 is a panel-mount Non-intrinsically Safe Relay provides low-current, start-stop or ON-OFF switching for industrial motor, liquid level and other control systems. The units hold operational state up to 1/2 second during momentary power loss to cut nuisance shutdowns, low voltage protection is inherent. It is compact made of polysulfone body is totally encapsulated. It has SPST-NO switching mode.
  • Amplify current handling capability of sensors for controlling high power loads
  • Impervious to shock or vibration
  • Solid-state reliability
  • 20mA Maximum sensor current
  • -17.8 to 48.9°C Operating temperature range

Applications

Industrial, Motor Drive & Control, Sensing & Instrumentation

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$169.80 $ 169.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $188.66
5 + $180.12
10 + $167.80
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.