GEMS SENSORS  194471  LIQUID LEVEL SENSOR

GEMS SENSORS 194471

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 92C8743
  • Manufacturer Part No 194471

Product Overview


The 194471 is a single point Level Switch with normally open (non-reversible) operation. The ELS-1150 series compact electro optic level switch is the highest performing electro optic level switch. At just 1.38-inch long and the ELS-1150 has been upgraded with a micro processor board design to provide a wide range of capabilities including sinking and sourcing and time delay outputs. The strong fused glass prism eliminates leak potential and is capable of handling extreme temperature and pressure applications up to 2500psi. The ELS-1150 explosion-proof series is available in versions with wide voltage ranges. The compact size of the sensor makes it ideal candidates for monitoring the small and refrigeration and hydraulic applications in oil and gas. The sensor is most commonly used for low, high and intermediate level detection in a variety of media.
  • Open collector output
  • Nickel plated carbon steel stem
  • Vertical or horizontal mounting
  • TTL/CMOS compatible
  • 12 22AWG polymeric leads
  • 1/2" NPT male port size

Applications

Sensing & Instrumentation; HVAC

Product Range

Back to top

Product Information


  • Output Current 18mA
  • Sensor Output Sink
  • Supply Voltage DC Min 5V
  • Supply Voltage DC Max 12V
  • Response Time -
  • Product Range ELS-1150 Series
  • SVHC To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  15

Available until stock is exhausted


  • 15 in stock for same day shipping

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $134.17 $134.17

Buy

Price

Quantity List Price Your Price
1 - 9 $165.83
10 - 99 $139.27
100+ $124.78
 
 
Low

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought