GEMS SENSORS  144600  SAFE-PAK RELAY, SENSOR LOAD

GEMS SENSORS 144600

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 02H2856
  • Manufacturer Part No 144600

Product Overview


The 144600 is an intrinsically low sensitivity SAFE-PAK® Relay amplify sensor load-handling capabilities. Explosion-proof enclosures with their mounting requirements are unnecessary, less than 100μA at 9VDC actuates the unit to control loads to 5A at 120VAC.
  • No purging is required
  • -17.8 to 48.9°C Operating temperature range

Applications

Sensing & Instrumentation
Back to top

Product Specifications, Documents & More


  • Output Current: 5A
  • Response Time: -
  • SVHC: To Be Advised
  • Sensor Output: -
  • Supply Voltage DC Max: -
  • Supply Voltage DC Min: -

Find similar products  grouped by common attribute

Availability

Availability:  12


  • 12 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 2/29/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $260.59 $260.59

Buy

Price

Quantity List Price
1 - 9 $260.59
10 - 99 $218.85
100+ $196.08
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Normally open 120 volts 5 amps
1 year, 2 months ago
by
mrski
 - Trevor, WI 53179, USA
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, it's comparable. Whereas part # 144600 is Low Sensitivity one.
You can refer below link-
http://www.gemssensors.com/Products/Electronic/Intrinsically-Safe-Relays/~/media/GemsNA/CatalogPages/SAFEPAK.ashx
1 year, 2 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:30.226-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_02H2856, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought