Low

131100 - 

Float Switch, LS-7 Series, Horizontal, Internal Mount, SPST, Polypropylene, 100 psi, 20 VA

131100 - Float Switch, LS-7 Series, Horizontal, Internal Mount, SPST, Polypropylene, 100 psi, 20 VA

The actual product may differ from image shown

Manufacturer Part No:
131100
Newark Part No.:
92C8695
Product Range
LS-7 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 131100 is a Liquid Level Sensor, ideal for high volume use in small tanks and vessels. Engineered plastics construction offers broad compatibility in water, oils and chemicals. It is ideal for use on food warmers, hot water heaters, steam cookers, small boilers or wherever water evaporation occurs. The switch is used effectively for either high fluid level alarms or water make up systems. The units are made of Noryl®, which carries NSF approval for use in potable water and are supplied with FDA-approved Buna gaskets.
  • Polypropylene stem and mounting
  • Polypropylene float
  • TPE lead wire jacket
  • -40 to 107.2°C Operating temperature

Applications

Sensing & Instrumentation

Product Information

:
100psi
:
PP (Polypropylene), Glass Filled
:
-
:
LS-7 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

36 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$45.74 $ 45.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $45.74
10 + $38.41
100 + $34.41
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.