New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

GEMS SENSORS - 114072 - ZENER BARRIER

GEMS SENSORS
Manufacturer:
GEMS SENSORS
Newark Part Number:
02H2809
Manufacturer Part No:
114072
Product Information
  • ZENER BARRIER
  • Signal Conditioner Input: Current, Voltage
  • Signal Conditioner Output: (Not Available)
  • No. of Output Channels: 1
  • No. of Channels: 1
  • Supply Voltage: 24V
  • Operating Temperature Min: -40°C
  • Operating Temperature Max: 60°C
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 12 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $134.97  

  1. Qty

Price

Qty Price
1  - 9 $134.97
10  - 24 $124.47
25  - 49 $116.22
50  - 99 $111.72
100+  $107.23
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(GEMS SENSORS) OR (Zener Barriers) OR (114072)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----