Low

GEDORE  248 ST-30  HAMMER, RECOILLESS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: GEDORE
  • Newark Part No.: 50M6643
  • Manufacturer Part No 248 ST-30

Product Information


  • Hammer Type: Dead Blow
  • Handle Type: Steel
  • Head Diameter: 30mm
  • SVHC: No SVHC (16-Dec-2013)
  • Weight: 585g

Find similar products  grouped by common attribute

Availability

Availability:  0

Freight Charge: $20.00 once per order

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $55.05

Buy

Price

Quantity List Price
1 - 24 $55.05
25 - 49 $52.16
50 - 99 $49.88
100 - 249 $48.22
250 - 999999999 $37.46

Legislation and Environmental


  • Weight (kg): 585
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought