Low

GEDORE  2093 U-10  RATCHET, REVERSIBLE, 1/4"

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: GEDORE
  • Newark Part No.: 73R3424
  • Manufacturer Part No 2093 U-10

Product Information


  • Length: 127mm
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:  0

Freight Charge: $20.00 once per order

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $74.44

Buy

Price

Quantity List Price
1 - 24 $74.44
25 - 49 $71.04
50 - 99 $69.15
100 - 249 $66.88
250 - 999999999 $64.61

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought