New to Newark/element14? Start here
2013/05/23

Spotted an Error? Print Page Share this page

GEAR HEAD - KB1700U - KEYBOARD, USB, WIRED, MINI, 89-KEY

GEAR HEADKB1700U
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
GEAR HEAD
Newark Part Number:
43W5953
Manufacturer Part No:
KB1700U

Technical Data Sheet (251.38KB) EN
Technical Data Sheet (251.38KB) EN

Product Information
  • KEYBOARD, USB, WIRED, MINI, 89-KEY
  • Connection Method: Wired
  • Computer Connector: USB
  • Keyboard Size: Mini
  • Keyboard Color: Black

Availability

140 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $13.77  

  1. Qty

Price

Qty Price
1+  $13.77
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
KBK3NTU

IONE

KEYBOARD, ULTRA SLIM, USB, BUILT-IN TRACKBALL

Connection Method:Wired; Computer Connector:USB; Keyboard Size:Mini; Mouse Type:Trackball; Keyboard Color:Black;

20
Price
For: 1 Each
1+
$34.17

20 available to ship today
KB1500U

MCM

KEYBOARD, MINI USB, 89-KEY, SILVER

Connection Method:Wired; Computer Connector:USB; Keyboard Size:Mini; Keyboard Color:Black / Silver;

1843
Price
For: 1 Each
1+
$13.77

1843 available to ship today
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
MSM9UPB

IONE

MOUSE, OPTICAL, PS/2 / USB, BLACK / SILVER

Connection Method:USB; Computer Connector:PS/2, USB; Mouse Type:Optical; Mouse Size:Standard; Mouse Color:Black / Silver;

2500
Price
For: 1 Each
1+
$10.01

2500 available to ship today
RP016

PRO SIGNAL

MOUSE, RETRACTABLE, OPTICAL, MINI

; ROHS COMPLIANT: YES;

20
Price
For: 1 Each
1+
$6.43

20 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(GEAR HEAD) OR (Keyboards) OR (KB1700U)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

Accessories

1 Each
$6.43