GEAR HEAD  KB1500U  KEYBOARD, MINI USB, 89-KEY, SILVER

GEAR HEAD KB1500U

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 46W2403
  • Manufacturer Part No KB1500U

Product Overview


The KB1500U is a 89-keys mini windows Keyboard with quiet-type key technology. It has all the functionality of a normal sized keyboard. It is compatible with Windows® 2000, XP, Vista and Windows 7 operating systems.

Applications

Computers & Computer Peripherals
Back to top

Product Specifications, Documents & More


  • Computer Connector: USB
  • Connection Method: Wired
  • Keyboard Color: Black, Silver
  • Keyboard Size: Mini
  • SVHC: To Be Advised

Availability

Availability:  755


  • 755 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 2/29/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $12.62 $12.62

Buy

Price

Quantity List Price Your Price
1 - 9 $16.67
10 - 99 $15.98
100 - 499 $15.14
500+ $14.31
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
11M4472
KBK3NTU

KBK3NTU

IONE

KEYBOARD, ULTRA SLIM, USB, BUILT-IN TRACKBALL

2,699 

Price for: Each 1

1+ $31.94 Promotional price 10+ $31.94 Promotional price 100+ $31.94 Promotional price 500+ $31.94 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/7/16
43W5953
KB1700U

KB1700U

GEAR HEAD

KEYBOARD, USB, WIRED, MINI, 89-KEY

29 

Price for: Each 1

1+ $14.03 10+ $13.45 100+ $12.75 500+ $12.04

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/9/16

Associated Products


Customers Also Bought