Low

CR104PXC91 - 

Contact Block, 10 A, 600 V, 1 Pole

CR104PXC91 - Contact Block, 10 A, 600 V, 1 Pole

The actual product may differ from image shown

Manufacturer:
GE GE
Manufacturer Part No:
CR104PXC91
Newark Part No.:
96F2971
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
1 Pole
:
10A
:
600V
:
CR104P Series Pushbuttons
:
600V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CR104PXC91 is a 1-pole Contact Block with 1NO-1NC contact and white operating plunger. This contact block features single-circuit with finger-safe terminals and suitable for pilot and signaling devices.

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

SCHNEIDER ELECTRIC

Contact Block, 10 A, 600 V, Fingersafe, 2 Pole, Screw, SPDT-1NO/1NC

515 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$56.50 $ 56.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $62.77
25 + $59.15
50 + $55.80
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can I use this on my pushbutton GE part number CR104PTR20A0R91
5 months ago
by
bcharley
 - New Mexico
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Supplier confirmed that, you can use contact block CR104PXC91 with CR104PTR20A0R91.
4 months, 2 weeks ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:05.730-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_96F2971, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.