- Manufacturer:
- GE SENSING / THERMOMETRICS
- Newark Part Number:
- 05W5882
- Manufacturer Part No:
- T9600-L
-
- Technical Data Sheet (274.40KB) EN
Product Information
- SENSOR, HUMIDITY, TEMP, 0-1VDC LIN
- Sensing Accuracy: 2%
- Humidity Range: 0% to 100% Relative Humidity
- Sensor Output1: Linear
- Sensor Terminals: Cable with Connector
- Capacitance: 5000pF
- Operating Temperature Range: -20°C to +80°C
- RoHS Compliant: Yes
Availability
|
Availability:
2 |
- Non-Cancelable/Non-Returnable
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $40.28
Price
| Qty | Price |
|---|---|
| 1 - 24 | $40.28 |
| 25 - 49 | $37.02 |
| 50 - 99 | $34.34 |
| 100 - 249 | $33.19 |
| 250+ | $32.03 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


