Low

GE MEASUREMENT & CONTROL / GE SENSING  T6613  Mass Air Flow Sensor, 40 cc/min, 50 cc/min, 2 %, Dual Side Port, 4.75 V

GE MEASUREMENT & CONTROL / GE SENSING T6613
Technical Data Sheet (117.75KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Gas Type:
Carbon Dioxide
Particle Count Max:
2000ppm
Accuracy %:
2%
Sampling Method:
Diffusion
Product Range:
-
Port Style:
Dual Side Port
Supply Voltage DC Min:
4.75 V
Flow Rate Min:
40 cc/min
Supply Voltage DC Max:
5.25 V
Flow Rate Max:
50 cc/min
Pressure Max:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.