Low

AMPHENOL ADVANCED SENSORS  NPI-19B-201GH  Pressure Sensor, Solid State, -40 to 125°C, Voltage, 200 kPa, Gauge, 10 V, UNF, 1.5 mA

AMPHENOL ADVANCED SENSORS NPI-19B-201GH
Manufacturer Part No:
NPI-19B-201GH
Newark Part No.:
21T9262
Product Range
NPI-19 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Sensor Output:
Voltage
Operating Pressure Max:
200kPa
Pressure Measurement Type:
Gauge
Voltage Rating:
10V
Port Style:
UNF
Supply Current:
1.5mA
Product Range:
NPI-19 Series
Operating Pressure Range:
0kPa to 200kPa
Operating Pressure Min:
0
SVHC:
To Be Advised
External Depth:
13.58

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.