Low

GE CRITICAL POWER  ESTW010A0A41-HZ  Isolated Board Mount DC/DC Converter, Eighth Brick, DOSA, Fixed, Through Hole, 50 W, 5 V, 10 A

GE CRITICAL POWER ESTW010A0A41-HZ

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

DC / DC Converter Type:
Eighth Brick, DOSA
DC / DC Converter Output Type:
Fixed
DC / DC Converter Mounting:
Through Hole
Output Power Max:
50W
Output Voltage Nom.:
5V
Output Current Max:
10A
Input Voltage DC Min:
36V
Input Voltage DC Max:
75V
Depth:
57.9mm
Width:
22.8mm
Height:
8.5mm
Approvals & Standards:
CSA, UL
Product Range:
Eighth Brick Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Associated Products

Recently Viewed

Product Recommendations