Low

GE CRITICAL POWER  JRCW016A0R41-TZ  Isolated Board Mount DC/DC Converter, Half Brick, DOSA, Fixed, Through Hole, 450 W, 28 V, 16 A

GE CRITICAL POWER JRCW016A0R41-TZ
Manufacturer Part No:
JRCW016A0R41-TZ
Newark Part No.:
79T4758
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage DC Min:
-
Input Voltage DC Max:
48V
Output Power Max:
450W
Output Voltage - Output 1:
28V
No. of Outputs:
Output Voltage - Output 2:
-
Output Current - Output 1:
16A
Output Current - Output 2:
-
DC / DC Converter Type:
Half Brick, DOSA
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
CSA, UL
Width:
57.7mm
Height:
12.7mm
Depth:
60.7mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

PAH450S4828

DC-DC, PCB Mount, Input 36-75VDC, Output 28V 16A, 450W

TDK-LAMBDA

0

Price for: Each

1+ $170.92 10+ $133.32

Buy

Associated Products