Please refer to product description
- Manufacturer:
- GC ELECTRONICS
- Newark Part Number:
- 50F2735
- Manufacturer Part No:
- W-HTR-1031-E
- CRIMP TOOL
- Crimp Size: 26AWG to 14AWG
- For Use With: 1189, 1190, 1380, 1381, 1450, 1451 Terminals
- RoHS Compliant: NA
Availability
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $123.80
Price
| Qty | Price |
|---|---|
| 1+ | $123.80 |
|
|
| Part # | Manufacturer Part No |
Manufacturer
/ Description |
Availability | Price | Qty | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| W-HT-2038-P |
GC ELECTRONICS For Use With:Molex 0.093" Diameter Pins & Socket Contacts; Tool Body Material:Brass; Body Material:Brass; Features:Wire range: 14-30 AWG, 0.08 lbs. ; RoHS Compliant: Yes; (
Write a Review
|
Ask a Question
)
|
32 |
Price For: 1 Each
|
|
|||||||||||||
|
32 available to ship today
|
|||||||||||||||||
| W-HT-1919-P |
GC ELECTRONICS Crimp Size:24AWG to 14AWG; Features:Cuts & Strips Wire; Cuts Bolts: 4-40, 5-40, 8-32, 10-24, 10-32; For Use With:Molex 0.1" & 0.156" Centre KK Housings, Series 1189, 1190, 1380, 1381 & 2478; Handle Color:Red; (
Write a Review
|
Ask a Question
)
|
72 |
Price For: 1 Each
|
|
|||||||||||||
|
72 available to ship today
|
|||||||||||||||||
| 2119700-1 |
TE CONNECTIVITY LIGHTKNACK PORTABLE MAGNETIC LED LIGHT Body Material:Plastic; Features:Light affixes to any magnetic surface via two powerful rare earth magnets, and the housing is made from rugged, glass-filled plastic; No. of Batteries:2 ; RoHS Compliant: Yes; (
Write a Review
|
Ask a Question
)
|
15 |
Price For: Pack of 3
|
|
|||||||||||||
|
15 available to ship today
|
|||||||||||||||||
| T3 |
THOMAS & BETTS Crimp Size:26AWG to 10AWG; For Use With:T&B Wire Ferrules ; RoHS Compliant: Yes; (
Write a Review
|
Ask a Question
)
|
3 |
Price For: 1 Each
|
|
|||||||||||||
|
3 available to ship today
|
|||||||||||||||||
|
|
W-HT-1919 |
GC ELECTRONICS ROHS COMPLIANT: NA; (
Write a Review
|
Ask a Question
)
|
0
|
Price For: 1 Each
|
|
||||||||||||
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable (Lead Time 65 days) |
|||||||||||||||||
| T1 |
THOMAS & BETTS Crimp Size:20AWG to 14AWG; For Use With:T&B Wire Ferrules ; RoHS Compliant: Yes; (
Write a Review
|
Ask a Question
)
|
0
|
Price For: 1 Each
|
|
|||||||||||||
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable (Lead Time 17 days) |
|||||||||||||||||


