Low

GC ELECTRONICS  65-3610  AUDIO VOLUME CONTROL

GC ELECTRONICS 65-3610
Manufacturer Part No:
65-3610
Newark Part No.:
31K9520
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Colour:
White
For Use With:
2 to 32 Ohms
No. of Switch Steps:
12
Power Rating:
216
Power Rating RMS:
100
Product Range:
-
RoHS Compliant:
Yes
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.