Low

GC ELECTRONICS  45-6843  Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, RJ45 Plug, 7 ft, 2.1 m, Black

GC ELECTRONICS 45-6843
Manufacturer Part No:
45-6843
Newark Part No.:
91C5374
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

LAN Category:
Cat5e
Connector Type A:
RJ45 Plug
Connector Type B:
RJ45 Plug
Cable Length - Imperial:
7ft
Cable Length - Metric:
2.1m
Jacket Color:
Black
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.